text.skipToContent text.skipToNavigation

Manufacturer Part #

GA10K3MCD1

10 kOhm -40°C to 125°C ±0.5% Tolerance Wire Lead NTC Thermistor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.5%
B-constant: 3976K
Temperature Range: -40°C to +125°C
Pricing Section
Stock
99
Minimum Order:
99
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$518.76
USD
Quantity
Web Price
100
$5.24
200
$5.16
300
$5.11
400+
$5.08
Product Variant Information section