text.skipToContent text.skipToNavigation

Manufacturer Part #

GA10K4A1A

10 kOhm -40°C to 125°C ±0.5% Tolerance NTC Thermistor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.5%
B-constant: 3694K
Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$755.00
USD
Quantity
Web Price
500
$1.51
1,000+
$1.21
Product Variant Information section