text.skipToContent text.skipToNavigation

Manufacturer Part #

GA2.2K3A1A

2.252 kOhm -40°C to 125°C ±0.5% Tolerance NTC Thermistor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 2.252kΩ
Tolerance (%): 0.5%
B-constant: 3976K
Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Web Price
500+
$1.77
Product Variant Information section