text.skipToContent text.skipToNavigation

Manufacturer Part #

GAG22K7MCD419

Probe Fast Response NTC Thermistor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 22kΩ
Tolerance (%): ±15%
B-constant: 3499K
Temperature Range: 0°C to 70°C
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,163.00
USD
Quantity
Web Price
100+
$21.63
Product Variant Information section