text.skipToContent text.skipToNavigation

Manufacturer Part #

GP105V8J

GP Series 1 Mohm ±5% 4350 K 0.45 mW/°C Radial NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 1MΩ
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,230.00
USD
Quantity
Web Price
1,000+
$3.23
Product Variant Information section