
Manufacturer Part #
KTY82/210,215
KTY82 Series 10 mA 2020 Ohm Surface Mount Silicon Temperature Sensor - SOT-23-3
Product Specification Section
NXP KTY82/210,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
NXP KTY82/210,215 - Technical Attributes
Attributes Table
Type: | PTC |
Resistance: | 2kΩ |
Rated Current: | 10mA |
Tolerance (%): | ±1% |
Temperature Range: | -55°C to +150°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
3,000
$0.75
6,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount