text.skipToContent text.skipToNavigation

Manufacturer Part #

KTY82/220,215

KTY82 Series 10 mA 2040 Ohm Surface Mount Silicon Temperature Sensor - SOT-23

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP KTY82/220,215 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 2kΩ
Temperature Range: -55°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Web Price
3,000
$0.52
6,000
$0.505
9,000+
$0.495
Product Variant Information section