text.skipToContent text.skipToNavigation

Manufacturer Part #

NB20K00103J--

NB20 Series 1206 10 kOhm ±5% 2-Pin Plastic NTC Thermistor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
Temperature Range: -55°C to +155°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$880.00
USD
Quantity
Web Price
5,000+
$0.176
Product Variant Information section