text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.225
6,000 $0.183
9,000 $0.181
12,000+ $0.18
Total:

$675.00

USD
Attributes
Attributes Table
Type NTC
Resistance 82Ω
Tolerance (%) ±5%
B-constant 4080K
Temperature Range -55°C to +150°C