text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 27 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.174
Total:

$522.00

USD
Attributes
Attributes Table
Type NTC
Resistance 100kΩ
Tolerance (%) ±5%
B-constant 4160K
B Value Tolerance ±3%
Temperature Range -55°C to +150°C
Power Dissipation 0.24W
Case Size 1206 (3216 Metric)
No of Terminals 2
Dimension H  0.5mm x L  3.2mm x W  1.6mm