text.skipToContent text.skipToNavigation

Manufacturer Part #

NC20K00103JBA

NC20 Series 10 kOhm 3630 K ±5 % 1206 Surface Mount NTC Thermistor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3630K
B Value Tolerance: ±3%
Temperature Range: -55°C to +150°C
Power Dissipation: 0.24W
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Dimension: H  1.5mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$399.00
USD
Quantity
Web Price
3,000+
$0.133
Product Variant Information section