text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.275
6,000 $0.22
9,000+ $0.22
Total:

$825.00

USD
Attributes
Attributes Table
Type NTC
Resistance 330Ω
Tolerance (%) ±5%
B-constant 3910K
B Value Tolerance ±3%
Temperature Range -55°C to +150°C
Power Dissipation 0.24W
Case Size 1206 (3216 Metric)
No of Terminals 2