
Manufacturer Part #
NCP03WF104F05RL
NCP03 Series 0201 100 kOhm ±1% 4250 to 4299 K Surface Mount NTC Thermistor
Product Specification Section
Murata NCP03WF104F05RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP03WF104F05RL - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 100kΩ |
Tolerance (%): | ±1% |
B-constant: | 4520K |
B Value Tolerance: | ±1% |
Temperature Range: | -40°C to +125°C |
Power Dissipation: | 100mW |
Case Size: | 0201 (0603 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
15,000
$0.0321
30,000
$0.0313
45,000
$0.0309
60,000
$0.0306
75,000+
$0.0297
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount