text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15XH103F03RC

NCP Series 10 kOhm 3434 K ±1 % 0402 Surface Mount NTC Thermistor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.31mA
Tolerance (%): ±1%
B-constant: 3434K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock
9,281
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.114
500
$0.062
1,500
$0.0557
2,500
$0.053
5,000+
$0.0495
Product Variant Information section