text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XM472E03RB

NCP18 Series 4.7 kOhm ±3 % 3500 K ±2 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Murata NCP18XM472E03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Rated Current: 0.145mA
Tolerance (%): ±3%
B-constant: 3500K
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$327.60
USD
Quantity
Web Price
4,000
$0.0819
8,000
$0.0799
16,000
$0.078
20,000
$0.0773
60,000+
$0.0736
Product Variant Information section