text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 36,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.131
100 $0.0924
250 $0.0863
500 $0.0818
1,500+ $0.0753
Total:

$0.26

USD
Attributes
Attributes Table
Type NTC
Resistance 1kΩ
Rated Current 1mA
Tolerance (%) ±5%
B-constant 3650K
Temperature Range -40°C to +125°C