text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 16,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.215
250 $0.129
500 $0.12
1,000 $0.113
2,500+ $0.104
Total:

$0.43

USD
Attributes
Attributes Table
Type NTC
Resistance 6.8kΩ
Rated Current 0.38mA
Tolerance (%) ±5%
B-constant 3950K
Temperature Range -40°C to +125°C