text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP21WB333J03RA

NCP Series 33 kOhm ±5% 4050 to 4099K 0805 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP21WB333J03RA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 33kΩ
Tolerance (%): ±5%
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.00
USD
Quantity
Web Price
4,000
$0.0695
8,000
$0.0677
12,000
$0.0666
16,000
$0.0659
20,000+
$0.0636