text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP21WB473J03RA

NCP21 Series 47 KΩ 4108 K ± 5 % 0805 Surface Mount NTC Thermistor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 47kΩ
Rated Current: 0.2mA
Tolerance (%): ±5%
B-constant: 4108K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$338.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0846
8,000
$0.0691
12,000
$0.0685
16,000
$0.068
20,000+
$0.0677
Product Variant Information section