text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30,120

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.245
250 $0.142
500 $0.133
1,000 $0.125
2,500+ $0.115
Total:

$0.49

USD
Attributes
Attributes Table
Type NTC
Resistance 10kΩ
Tolerance (%) ±1%
B-constant 3435K
Temperature Range -40°C to +125°C