text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3103JMT

NTCS Series 0603 10 kOhm ±5 % 3610 K SMT Glass Protected NTC Thermistor

Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3610K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$684.00
USD
Quantity
Web Price
4,000
$0.171
8,000
$0.139
12,000
$0.138
16,000+
$0.137