text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3104JXT

NTCS Series 0603 100 kOhm ±5 % 4100 K SMT Glass Protected NTC Thermistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±5%
B-constant: 4100K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.42
USD
Quantity
Web Price
1
$0.42
250
$0.25
500
$0.235
1,000
$0.22
2,500+
$0.20
Product Variant Information section