text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 352,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.335
100 $0.31
250 $0.29
500 $0.27
1,500+ $0.25
Total:

$0.67

USD
Attributes
Attributes Table
Type NTC
Resistance 10kΩ
Tolerance (%) ±5%
B-constant 3570K
B Value Tolerance ±3%
Temperature Range -40°C to +150°C
Power Dissipation 210mW
Case Size 0805 (2012 Metric)