text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHS1206N02N1002JE

NTHS Series 1206 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Vishay NTHS1206N02N1002JE - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3477K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Power Dissipation: 280mW
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
USA:
2,000
Germany (Online Only):
36,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,460.00
USD
Quantity
Web Price
2,000+
$1.23
Product Variant Information section