
Product Variant Information section
Available Packages
Package Qty:
2,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 2,000
Quantity | Web Price |
---|---|
1 | $1.38 |
100 | $0.75 |
250 | $0.695 |
500 | $0.66 |
1,000+ | $0.62 |
Attributes
Attributes Table
Type | NTC |
Resistance | 5kΩ |
Tolerance (%) | ±5% |
B-constant | 3477K |
B Value Tolerance | ±3% |
Temperature Range | -40°C to +125°C |
Power Dissipation | 280mW |
Case Size | 1206 (3216 Metric) |