text.skipToContent text.skipToNavigation

Manufacturer Part #

PRF15BE103RB6RC

POSISTOR Series 0402 10 kΩ Surface Mount Chip PTC Thermistor

Product Specification Section
Murata PRF15BE103RB6RC - Technical Attributes
Attributes Table
Type: PTC
Resistance: 10kΩ
Tolerance (%): ±50%
Temperature Range: -20°C to +110°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,240.00
USD
Quantity
Web Price
10,000+
$0.124