text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG18BB101MB1RB

PRG Series 100 Ohm 300 mA 0603 Over Current Protection PTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata PRG18BB101MB1RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 100Ω
Rated Current: 300mA
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$344.00
USD
Quantity
Web Price
4,000
$0.086
8,000
$0.0838
12,000
$0.0825
16,000
$0.0816
20,000+
$0.0788