
Manufacturer Part #
PRG18BB221MB1RB
24 V 220 Ohm 20% Tolerance 0603 Size Surface Mount PTC Thermistor
Product Specification Section
Murata PRG18BB221MB1RB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PRG18BB221MB1RB - Technical Attributes
Attributes Table
Type: | PTC |
Resistance: | 220Ω |
Rated Current: | 0.13A |
Tolerance (%): | ±20% |
Temperature Range: | -10°C to +60°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000
$0.167
8,000
$0.164
12,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount