text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG18BB471MB1RB

PRG Series 470 Ohm 60 mA 0603 Over Current Protection PTC Chip Thermistor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Type: PTC
Resistance: 470Ω
Rated Current: 60mA
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
186,675
Web Price:
$0.44 USD Each
Total
$7.88
USD
Cost Per Unit
$3.94

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section