text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG21AR220MS1RK

PRG Series 22 Ohm ±20% 0805 Surface Mount PTC Chip Thermistor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Type: PTC
Resistance: 22Ω
Rated Current: 900mA
Tolerance (%): ±20%
Temperature Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  1.25mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Stock
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.02
USD
Quantity
Web Price
1
$1.02
100
$0.625
250
$0.57
500
$0.53
1,500+
$0.47
Product Variant Information section