text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL05H760HBE

PTC CP LDD 5D00 A076 265 140 B E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay PTCCL05H760HBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 85Ω
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
No of Terminals: 2
Dimension: H  10mm x L  5mm x W  5.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Web Price
500
$0.48
1,000
$0.465
1,500
$0.46
2,500
$0.455
5,000+
$0.435