text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCEL17R121NBE

PTCEL Series 650 V 120 Ohm ±30 % Radial Inrush Current Limiter PTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCEL17R121NBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 120Ω
Tolerance (%): ±30%
Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: H  17mm x D  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.00
USD
Quantity
Web Price
50
$2.53
150
$2.46
200
$2.44
500
$2.38
750+
$2.33
Product Variant Information section