text.skipToContent text.skipToNavigation

Manufacturer Part #

PTGL18AR6R8M6B72B0

PTGL Series 6.8 Ohm ±20 % Tolerance Radial Through Hole PTC Thermistor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PTC
Resistance: 6.8Ω
Rated Current: 1.4A
Tolerance (%): ±20%
Temperature Range: -10°C to +60°C
Power Dissipation: 3W
No of Terminals: 2
Dimension: L  18.5mm x W  5.5mm
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$828.00
USD
Quantity
Web Price
100+
$1.38
Product Variant Information section