text.skipToContent text.skipToNavigation

Manufacturer Part #

TC302J2K

THERMISTOR NTC 3KOHM 3892K BEAD

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Littelfuse TC302J2K - Technical Attributes
Attributes Table
Type: NTC
Resistance: 3kΩ
Tolerance (%): ±10%
B-constant: 3892K
Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
407
USA:
407
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.81
USD
Quantity
Web Price
1
$1.81
30
$1.77
100
$1.72
300
$1.67
1,000+
$1.59
Product Variant Information section