text.skipToContent text.skipToNavigation

Manufacturer Part #

USP10978

USP Series 10 kOhm ±1% 3892 K Brass Probe Housing NTC Thermistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
Temperature Range: -55°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
14 Weeks
Total
$844.50
USD
Quantity
Web Price
50
$16.89
100
$14.86
150+
$14.69
Product Variant Information section