text.skipToContent text.skipToNavigation

Manufacturer Part #

USP12920

USP Series 2 inch 100 kOhm ±1% 3892 K +300°C NTC Thermistor Probe

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 3892K
Temperature Range: -55°C to +300°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,544.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50+
$30.88
Product Variant Information section