text.skipToContent text.skipToNavigation

Manufacturer Part #

USP3121

USP Series 10 kOhm 3892 K ±5% NTC Thermistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3892K
Moisture Sensitivity Level: 1
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
37
Factory Lead Time:
16 Weeks
Total
$52.10
USD
Quantity
Web Price
10
$5.21
30
$5.04
100
$4.98
200
$4.94
400+
$4.91
Product Variant Information section