
Manufacturer Part #
USP3986
USP Series 9.5 inch 100 kOhm ±0.01°C 3892 K +105°C NTC Thermistor Probe
Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse, Inc. would like to notify you of an upcoming manufacturing transfer for the Littelfuse U.S. Sensor products currently manufactured in Orange, California. These products will be transferred from our Orange, California facility to our Matamoros, Mexico facility. The qualification process has started and the products are expected to be manufactured in Matamoros, Mexico in Q3 2018. With this transfer, Littelfuse will continue to provide best in class product and service to our customers by consolidating the manufacturing locations to our existing facility in Matamoros, Mexico. Our Matamoros facility has manufactured electronic and automotive sensor products for over 20 years, including occupancy, position, speed and fluid sensors and is ISO9001, ISO14001 and TS16949 certified. Transferred products will meet the required qualification from the Matamoros factory in accordance with established performance and reliability criteria. Qualification report and/or samples will be available upon request. Form, fit, function changes: None Part number changes: No part number changes are planned but we will notify you of any exceptions if such arise Distinction of products: Box and label changes to reflect the new manufacturing location
U.S. Sensor Plant Transfer from Orange, California to Matamoros, MexicoLittelfuse, Inc. would like to notify you of an upcoming manufacturing transfer for the Littelfuse U.S. Sensor products currently manufactured in Orange, California. These products will be transferred from our Orange, California facility to our Matamoros, Mexico facility. The qualification process has started and the products are expected to be manufactured in Matamoros, Mexico in Q3 2018
Part Status:
Technical Attributes
Type: | NTC |
Resistance: | 100kΩ |
B-constant: | 3892K |
Temperature Range: | -55°C to +105°C |
Moisture Sensitivity Level: | 1 |
Available Packaging
Package Qty:
2 per Bulk