text.skipToContent text.skipToNavigation

Manufacturer Part #

USP7806

USP Series 100 kOhm ±1°C Stainless Steel Housing NTC Thermistor Probe

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Temperature Range: -55°C to +150°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$156.20
USD
Quantity
Web Price
10
$15.62
30
$12.96
40
$12.75
100
$12.13
150+
$11.86
Product Variant Information section