text.skipToContent text.skipToNavigation

Manufacturer Part #

USP8303

USP Series 10 kOhm ±1% 3575 K Ring Lug Housing Thermistor Probe

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3575K
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$452.60
USD
Quantity
Web Price
10
$45.26
20+
$43.00
Product Variant Information section