text.skipToContent text.skipToNavigation

Manufacturer Part #

USUR1000-103J-06

USUR Series 10 kOhm ±5% 3892 K +150°C Ring Lug NTC Thermistor Probe

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3892K
Temperature Range: -40°C to +150°C
Power Dissipation: 20mW
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

NTC thermistors Thermistors are thermally sensitive resistors which produce a large, predictable and precise change in electrical resistance when subject to a change in body temperature.The resistance of a Negative Temperature Coefficient (NTC) thermistor falls when the body temperature rises. The resistance of a Positive Temperature Coefficient (PTC)thermistor rises when temperature rises.

APPLICATIONS
• Position and limit switching
• Security
• Door switch

FEATURES
• Two-part, magnetically-operated proximity sensor
• Molded stand-off allows for board washing
• Customer-defined sensitivity
• Suitable for reflow soldering
• Suitable for pick-and-place assembly

Pricing Section
Stock:
7
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
55
Factory Lead Time:
16 Weeks
Total
$11.86
USD
Quantity
Web Price
1
$11.86
10
$10.76
30
$10.28
75
$9.89
200+
$9.49
Product Variant Information section