text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

H5008NLT

Audio Transformers/Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H5008NLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Length: 15.24mm
Width: 13.64mm
Height - Max: 5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,810.50
USD
Quantity
Web Price
350+
$8.03
Product Variant Information section