text.skipToContent text.skipToNavigation

Manufacturer Part #

H5014NL

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Po

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H5014NL - Technical Attributes
Attributes Table
Type: Isolation and Data Interface
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: -1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Length: 27.81mm
Width: 12.19mm
Height - Max: 7.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
255
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,739.10
USD
Quantity
Web Price
15
$6.95
45
$6.89
75
$6.86
150
$6.82
300+
$6.76
Product Variant Information section