text.skipToContent text.skipToNavigation

Manufacturer Part #

H5015FNLT

Telecom Transformer 4(11) 24 Terminal Gull Wing SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H5015FNLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 17.66mm
Width: 15.14mm
Height - Max: 0.457mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,236.00
USD
Quantity
Web Price
400+
$5.59
Product Variant Information section