text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5201NL

HX5201NL Series 1500 Vrms 350 µH 100 MHz Dual Channel Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Pulse Electronics HX5201NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 17.27mm
Width: 14.73mm
Height - Max: 11.18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
252
USA:
252
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
84
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.12
USD
Quantity
Web Price
84
$9.43
168
$9.37
252+
$9.32
Product Variant Information section