text.skipToContent text.skipToNavigation

Manufacturer Part #

P0544NL

P0544NL Series 3.3 mH 45.1 VµS 1:1:1 Surface Mount Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2116
Product Specification Section
Pulse Electronics P0544NL - Technical Attributes
Attributes Table
Inductance: 3300µH
Dimension: H  7.62mm x L  9.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,050
USA:
1,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Web Price
50
$1.56
150
$1.52
250
$1.50
750
$1.47
1,250+
$1.43