text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1131NLT

XFRMR 5.0V 3W 500UH POE EP7 SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Pulse Electronics PA1131NLT - Technical Attributes
Attributes Table
Type: Isolation and Data Interface (Encapsulated)
Inductance: 500µH
Primary:Secondary - Turns Ratio: 1:0.125:0.208
Operating Temp Range: -40°C to +125°C
Length: 10.67mm
Width: 13.34mm
Height - Max: 9.27mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
300
Multiple Of:
300
Total
$609.00
USD
Quantity
Web Price
300
$2.03
600
$2.00
900
$1.98
1,200+
$1.95
Product Variant Information section