text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1138NLT

EP 13 Series 57 V 127 uH 200 kHz 10 pin Flyback Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Pulse Electronics PA1138NLT - Technical Attributes
Attributes Table
Type: Isolation and Data Interface (Encapsulated)
Inductance: 127µH
Primary:Secondary - Turns Ratio: 1:0.292:0.208
Operating Temp Range: -40°C to +125°C
Length: 14mm
Width: 17.65mm
Height - Max: 12.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.50
USD
Quantity
Web Price
150
$1.69
300
$1.66
450
$1.64
600
$1.63
750+
$1.59
Product Variant Information section