
Manufacturer Part #
BAL-CC1101-01D3
BAL-CC1101: 50 Ohm 1.9 dB Nominal Input / Conjugate Match Balun - Flip-Chip-4
Product Specification Section
STMicroelectronics BAL-CC1101-01D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics BAL-CC1101-01D3 - Technical Attributes
Attributes Table
Transfomer Type: | Balun Transformer |
Center Frequency-Nom: | 779MHz to 928MHz |
Impedance-Unbalanced/Balanced: | 50Ω |
Insertion Loss: | 1.9dB |
Return Loss: | -15dB |
Phase Difference: | 10% |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
5,000
$0.47
10,000
$0.46
15,000
$0.455
20,000
$0.45
25,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount