text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL-WILC10-01D3

WILC1000 Conjugate Match 2.45 GHz 50 Ohm Ultra Miniature Balun-FLIPCHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAL-WILC10-01D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.4GHz to 2.5GHz
Insertion Loss: 0.65dB
Return Loss: -17dB
Operating Temp Range: -40°C to +105°C
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$1,475.00
USD
Quantity
Web Price
1
$0.40
20
$0.36
100
$0.34
500
$0.32
2,500+
$0.295
Product Variant Information section